onsemiNB7NPQ7021MMUTXGCommunication Misc
Line Driver 10Gbps 3.3V 16-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| 10Gbps | |
| Cable | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 130 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 16 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

