onsemiNB7NPQ1002MMTTWGCommunication Misc
3.3 V USB 3.1 Gen-2 10Gbps Dual Channel / Single Port Linear Redriver
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 30 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 30 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
