onsemiNB7L86AMNHTBGLogic Gates
Multi Function Gate 1-Element 2-IN 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Multi Function | |
| 1 | |
| 2-IN | |
| 0 | |
| 2 | |
| 1 | |
| 0.215@2.375V to 3.465V | |
| 0.22 | |
| 25 | |
| -25 | |
| -2.375|2.375 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.465|3.465 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

