onsemiNB7L14MN1TWGClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 8000(Typ) | |
| 0.2@2.375V to 3.6V | |
| 0.2 | |
| 55% | |
| CML|LVCMOS|LVDS|LVPECL|LVTTL | |
| LVPECL | |
| -2.375|2.375 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.6|3.6 | |
| 105 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

