| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:2 | |
| 2 | |
| 6000(Typ) | |
| 20@1.71V to 2.625V | |
| 20 | |
| 55% | |
| CML|LVDS|LVPECL | |
| CML | |
| 1.71 | |
| 1.8|2.5 | |
| 2.625 | |
| 140 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

