onsemiNB6L72MNR2GDigital Crosspoint
Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2x2 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 3 | |
| Yes | |
| CML|LVCMOS|LVDS|LVPECL|LVTTL | |
| LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.63 | |
| Single | |
| No | |
| No | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

