onsemiNB6L16DGClock Buffers and Drivers
Clock Fanout Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:1 | |
| 1 | |
| >6000 | |
| 1.8@2.375V to 3.465V | |
| 1.85 | |
| CML|LVCMOS|LVDS|LVNECL|LVPECL|LVTTL | |
| CML|LVCMOS|LVDS|LVNECL|LVPECL|LVTTL | |
| -2.375|2.375 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.465|3.465 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

