onsemiNB4N121KMNR2GClock Buffers and Drivers
Clock Fanout Buffer 21-OUT 1-IN 1:21 52-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:21 | |
| 21 | |
| 400(Typ) | |
| 0.95@3V to 3.6V | |
| 0.95 | |
| CML|LVCMOS|LVDS|LVPECL|LVTTL | |
| HCSL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

