Top Searched
onsemiNB4L858MFAGDigital Crosspoint
Digital Crosspoint Dual 2x2 3Gbps 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2x2 | |
| 2 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| 3 | |
| Yes | |
| LVCMOS|LVTTL | |
| CML | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| Single | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

