onsemiNB4L7210MNTXGClock Buffers and Drivers
Clock input Crosspoint fanout distribution device
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

