onsemiNB4L52MNR2GLevel Translators
Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 1-CH Unidirectional 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Registered Translator | |
| CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL | |
| Unidirectional | |
| 1 | |
| >4000(Typ) | |
| 0.5@2.375V to 5.5V | |
| 0.5 | |
| 25 | |
| -25 | |
| -2.375|2.375 | |
| 3.3|5|-2.5|-3.3|-5|2.5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

