Reduced Price
onsemiNB3W800LMNGClock Generators and Synthesizers
Clock Generator 99MHz to 134.33MHz-IN 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 99 to 134.33 | |
| 50 | |
| HCSL | |
| HCSL | |
| 3.135 | |
| 3.465 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

