onsemiNB3V1104CDTR2GClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 250 | |
| 3.5@1.71V to 1.89V|2@3V to 3.6V | |
| 10 | |
| LVCMOS | |
| LVCMOS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

