| Compliant | |
| EAR99 | |
| Obsolete | |
| NB3U23CSQTCG | |
| Automotive | No |
| PPAP | No |
| Translator | |
| Unidirectional | |
| 2 | |
| 52 | |
| 5@1.2V | |
| 5 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
The ON Semiconductor NB3U23CSQTCG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

