onsemiNB3U1548CDR2GClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 160 | |
| 2@2.375V to 2.625V|2.1@3.135V to 3.465V|2.8@1.65V to 1.95V|3.5@1.4V to 1.6V | |
| 10 | |
| 53% | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 1.4 | |
| 3.3|2.5|1.8|1.5 | |
| 3.465 | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

