onsemiNB3M8302CDR2GClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| 200 | |
| 3.3@3.135V to 3.465V | |
| 3.3 | |
| 60% | |
| LVCMOS|LVTTL | |
| LVCMOS|LVTTL | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 13 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

