onsemiNB3L8504SDTR2GClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 700 | |
| 1.3@2.375V to 3.63V | |
| 1.3 | |
| 55% | |
| HCSL|HSTL|LVDS|LVPECL|SSTL | |
| LVDS | |
| 2.375 | |
| 2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

