onsemiNB3L83948CFAGClock Buffers and Drivers
Clock Multiplexer 12-OUT 2-IN 1:12 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:12 | |
| 12 | |
| 3.6@2.375V to 3.465V | |
| 3.6 | |
| 60% | |
| HCSL|LVCMOS|LVDS|LVHSTL|LVPECL|LVTTL|SSTL | |
| LVCMOS | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| 52 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

