onsemiNB3L208KMNGClock Buffers and Drivers
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:8 | |
| 8 | |
| 350(Min) | |
| 1.4@2.375V to 3.63V | |
| 1.4 | |
| 55% | |
| HCSL|LVCMOS|LVDS|LVPECL|LVTTL | |
| HCSL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

