onsemiNB3L03FCT2GClock Buffers and Drivers
Clock Fanout Buffer 3-OUT 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:3 | |
| 3 | |
| 52 | |
| 6.5@2.3V to 3.465V | |
| 6.5 | |
| 55% | |
| 2.3 | |
| 2.8 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.77 |
| Package Length | 1.17 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

