onsemiNB3H83905CDTR2GClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:6 | |
| 6 | |
| 100 | |
| 53% | |
| Crystal|LVCMOS|LVTTL | |
| LVCMOS|LVTTL | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.465 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

