onsemiNB3H63143G00MNR2GClock Generators and Synthesizers
Clock Generator 3MHz to 200MHz-IN 200MHz-OUT 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NB3H63143G00MNR2G | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3 to 200 | |
| 200 | |
| 50 | |
| Crystal|LVCMOS|LVTTL | |
| CML|HCSL|LVCMOS|LVDS|LVPECL|LVTTL | |
| 2.25 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

