onsemiNB2305AI1DTR2GZero Delay Buffers
Zero Delay Buffer 5-Out Single-Ended 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 5 | |
| 1 | |
| No | |
| 15 | |
| 133 | |
| 200 | |
| 250 | |
| 2.5 | |
| 2.5 | |
| No | |
| 60 | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

