NIC ComponentsNAZT222M10V12.5X14KLBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 14mm) SMD 1.1A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.066@20°C@100kHz | |
| 1.1 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

