NIC ComponentsNAZT102M35V16X17JLSFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 35V 20% (16 X 17mm) SMD 1.8A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.035@20°C@100kHz | |
| 1.8 | |
| 350@2Min | |
| 5000 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 17 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

