NIC ComponentsNAZK221M16V6.3X8NBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.34 Ohm 0.3A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NAZK221M16V6.3X8NBF | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.34 | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.3 | |
| 35.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
This electrolytic NAZK221M16V6.3X8NBF aluminum capacitor from NIC Components has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 8(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

