NIC ComponentsNAZJ470M16V6.3X6.1NBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NAZJ470M16V6.3X6.1NBF | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.26 | |
| Low | |
| 0.3 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.1(Max) |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NAZJ470M16V6.3X6.1NBF aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.1(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 7.52@2Min μA. Its capacitance value is 47uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

