Nuvoton Technology CorporationNAU8822AYG(T&R)Audio CODECs
PCM Audio Codec 2ADC / 2DAC Ch Automotive 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PCM | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 6 | |
| 6 | |
| 48 | |
| 94 | |
| -84 | |
| Serial (2-Wre, 3-Wire, 4-Wire, I2C, I2S, SPI) | |
| 1.65|2.5 | |
| 1.8|3.3 | |
| 3.6|5.5 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

