NIC ComponentsNATT331M63V16X17HLSFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 63V 20% (16 X 17mm) SMD 0.18 Ohm 0.5A 1500h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 63VDC | |
| 0.18 | |
| Low | |
| 0.18@20°C@100kHz | |
| 0.5 | |
| 207.9@2Min | |
| 1500 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Temperature|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 17 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 17(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

