NIC ComponentsNATK471M35V12.5X14KLBYFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 14mm) SMD 0.08 Ohm 1.2A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.08 | |
| Low | |
| 1.2 | |
| 164.5@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

