NIC ComponentsNATK331M16V8X10.8NLBYFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.8mm) SMD 0.18 Ohm 0.3A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.18 | |
| Standard | |
| 0.3 | |
| 52.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.8 | |
| -40 | |
| 125 | |
| 8 | |
| 10.8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

