NIC ComponentsNATK221M50V12.5X14KLBYFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 14mm) SMD 0.15 Ohm 0.7A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.15 | |
| Standard | |
| 0.7 | |
| 110@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -40 | |
| 125 | |
| 12.5 | |
| 14(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

