Stanley Electric Co., LtdNAR131SH-FLED Displays Segmented
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.3 | |
| Numeric | |
| 16100(Max) | |
| 630 | |
| Common Anode | |
| 15 | |
| 100 | |
| 5 | |
| 5 | |
| 2.4 | |
| 37 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 5 |
| Package Width | 7 |
| Package Length | 11 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

