ADLINK Technology, IncNANOX-BT-E3825-2GSystem on Modules - SOM
Compact COM Express SOM with Atom Processor 4GB RAM
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Intel | |
| Atom | |
| E3825 | |
| Single Core|Quad Core|Dual Core | |
| 1.33G | |
| 6 | |
| Intel Virtualization Technology (VT-x)/Intel 64/Intel HD Audio Technology | |
| Compact COM Express | |
| No | |
| 1M | |
| AMI EFI 8MB | |
| 1 | |
| DDR3 | |
| SODIMM | |
| 4G | |
| 1066MHz/1333MHz | |
| 2 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 2 | |
| 0 | |
| 8 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I218 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| VGA|LVDS | |
| Win 8|WES8|WES7|WEC8|WEC7|VxWorks|QNX|Linux | |
| Linux | |
| QNX | |
| Win 8|WES8|WES7|WEC8|WEC7 | |
| No | |
| 4.75 | |
| 12 | |
| 14 | |
| 0 | |
| 60 | |
| Type 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

