TE ConnectivityNANOSMDC075F-2PTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 6VDC | |
| 100 | |
| 0.75 | |
| 1.5 | |
| 0.09 | |
| 0.3 | |
| 0.8(Max) | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.68 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.68(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

