AAEON Technology IncNANOCOM-SKU-A10-0003System on Modules - SOM
Mini COM Express SOM with Core Processor 4GB RAM
| Compliant | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Intel | |
| Core | |
| i3-6100U | |
| Core i3 | |
| 2.3G | |
| 15 | |
| Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel IPT/Intel Smart Response/Intel My WiFi | |
| Mini COM Express | |
| Intel SoC | |
| No | |
| 3M | |
| AMI | |
| DDR4 | |
| 4G | |
| 2133MHz | |
| 2 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I219 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| Intel Core U-Series | |
| DDI|eDP|LVDS | |
| 12 | |
| 0 | |
| 60 | |
| Type 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
