Micron TechnologyNAND256W3A2BN6EFlash
SLC NAND Flash Parallel 3V/3.3V 256M-bit 32M x 8 12us 48-Pin TSOP Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 256M | |
| Sectored | |
| No | |
| Symmetrical | |
| 25 | |
| 16Kbyte x 2048 | |
| 256Words/512byte | |
| 8 | |
| 32M | |
| Yes | |
| Asynchronous | |
| 12000 | |
| 0.003/Block | |
| 50(Min) | |
| 0.5/Page | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

