NXP SemiconductorsNAFE73388B40BSKAnalog Front End - AFE
AFE 8-Input Low Power AFE 8 ADC 24bit 3.3V 64-Pin HVQFN EP Tray
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 8-Input Low Power AFE | |
| 8 | |
| 8 | |
| 8 | |
| 576(Max) | |
| 24 | |
| Serial (SPI) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

