NXP SemiconductorsNAFE71388B40BSKAnalog Front End - AFE
AFE 8-Input Low Power AFE 8 ADC 24bit 3.3V 64-Pin HVQFN EP Tray
| Compliant | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 8-Input Low Power AFE | |
| 8 | |
| 8 | |
| 8 | |
| 288(Max) | |
| 24 | |
| Serial (SPI) | |
| 3.3 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 64 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

