NIC ComponentsNACZF471M35V16X17TR15T2FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (16 X 17mm) SMD 0.043 Ohm 1.69A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.043 | |
| Low | |
| 0.043@20°C@100kHz | |
| 1.69 | |
| 164.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 17 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 17(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

