NIC ComponentsNACZ471M25V10X10.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.09@20°C@100kHz | |
| 0.67 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
This electrolytic NACZ471M25V10X10.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.5(Max) mm tall with a diameter of 10 mm. Its capacitance value is 470uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

