NIC ComponentsNACZ221M50V10X10.5TR15FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.22@20°C@100kHz | |
| 0.45 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

