NIC ComponentsNACZ220M50V6.3X6.3TR15FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.3mm) SMD 0.165A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.88@20°C@100kHz | |
| 0.165 | |
| 11@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

