NIC ComponentsNACZ151M10V6.3X6.3TR15FCapacitor Aluminum Electrolytic
Surface Mount Aluminum Electrolytic Capacitors
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.44 | |
| 0.23 | |
| 15 | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

