NIC ComponentsNACZ101M25V6.3X8TR15FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.28A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.34@20°C@100kHz | |
| 0.28 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

