Reduced Price
NIC ComponentsNACY470M100V12.5X14TR15FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 14mm) SMD 0.24 Ohm 0.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| 0.24 | |
| Low | |
| 0.24@20°C@100kHz | |
| 0.5 | |
| 47@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14 |
This electrolytic NACY470M100V12.5X14TR15F aluminum capacitor from NIC Components has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 47@2Min μA. This product is 14 mm tall with a diameter of 12.5 mm. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

