Reduced Price
NIC ComponentsNACKA680M80V12.5X14TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 80V 20% (12.5 X 14mm) SMD 0.32 Ohm 0.5A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACKA680M80V12.5X14TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 80VDC | |
| 0.32 | |
| Low | |
| 0.32@20°C@100kHz | |
| 0.5 | |
| 54.4@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

