NIC ComponentsNACK471M35V12.5X14TR15FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 14mm) SMD 1.1A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.06@20°C@100kHz | |
| 1.1 | |
| 164.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14(Max) |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NACK471M35V12.5X14TR15F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 164.5@2Min μA. This product is 14 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

