NIC ComponentsNACK152M6.3V10X10.5TR13EFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 0.08@20°C@100kHz | |
| 0.85 | |
| 94.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

