NIC ComponentsNACEW681M16V10X10.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.49 Ohm 0.31A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACEW681M16V10X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| 0.49 | |
| Standard | |
| 0.31 | |
| 108.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

